
Texas Instruments MDL-STEPPER technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Length | 4.6inch |
| Min Operating Temperature | 0°C |
| Number of Bits | 32 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| Termination | Screw |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MDL-STEPPER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.