Texas Instruments MDL-STEPPER-B technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Length | 4.6inch |
| Min Operating Temperature | 0°C |
| Output Current | 3A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Stellaris® |
| Termination | Screw |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MDL-STEPPER-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.