
Dual universal active filter IC, featuring a 4th-order configuration with a 30kHz cutoff frequency. This surface-mount component operates with a dual supply voltage range of 4.5V to 7V, or a single supply from 9V to 14V, with a typical operating voltage of 12V. It offers two independent filter circuits, each with four channels, and a maximum operating frequency of 1.5MHz. The SOIC package measures 12.8mm in length, 7.47mm in width, and 2.34mm in height, with SMD/SMT termination. This RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments MF10CCWM/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Frequency | 1.5MHz |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.028254oz |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MF10CCWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
