
Dual-channel, 4th-order universal active filter IC designed for surface mount applications. Features a 30kHz cutoff frequency and operates with a wide dual supply voltage range from 4.5V to 7V, or a single supply from 9V to 14V. This lead-free, RoHS-compliant component is housed in a 20-pin SOIC package, suitable for operation between 0°C and 70°C.
Texas Instruments MF10CCWMX/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MF10CCWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
