This 14-pin commercial SOP filter is designed for use in applications with a supply voltage range of 2.5-7V and an operating temperature range of 0-70°C. The filter features a single function and a dual terminal position. It has a JEDEC package code of R-PDSO-G14 and measures 7.5mm in width and 9mm in length. The filter is suitable for use in commercial-grade applications.
Texas Instruments MF4CWM-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 7.5 |
| Length | 9 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MF4CWM-50 to view detailed technical specifications.
No datasheet is available for this part.