
4.5-digit LCD driver IC for segment displays, featuring a serial interface and a maximum frequency of 1MHz. This surface-mount component operates with supply voltages from 3V to 10V and offers a low operating supply current of 40µA. It supports 33 segments and is housed in a 44-pin PLCC package. The device operates across a temperature range of -40°C to 85°C with a power dissipation of 350mW.
Texas Instruments MM145453V/NOPB technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Frequency | 1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Segments | 33 |
| Operating Supply Current | 40uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM145453V/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
