4-bit MROM microcontroller featuring 2048 words of ROM and 64 bytes of RAM. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum clock frequency of 0.1 MHz. Offers 23 I/O lines and a 4-bit external data bus. Packaged in a 28-terminal ceramic DIP (R-CDIP-T28) with a military temperature grade, functioning from -55°C to 125°C. Screening level includes 38535Q/M, 38534H, and 883B.
Texas Instruments MM57408D/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.155 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 4 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.1 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM57408D/883 to view detailed technical specifications.
No datasheet is available for this part.