The MM74C10N is a 14-pin dual NAND gate CMOS IC from Texas Instruments. It operates over a supply voltage range of 3V to 15V and has a propagation delay of 100ns. The device is packaged in a 14-pin DIP package and is rated for industrial temperature operation from -40°C to 85°C.
Texas Instruments MM74C10N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | CMOS |
| Propagation Delay (tpd) | 100 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74C10N to view detailed technical specifications.
No datasheet is available for this part.