The MM74HC240WM is a dual 4-bit bus driver from Texas Instruments, featuring a supply voltage range of 2V to 6V and an industrial temperature range of -40°C to 85°C. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device has a propagation delay of 25ns and a load capacitance of 50pF. It is a logic IC of type BUS DRIVER and has a temperature grade of INDUSTRIAL.
Texas Instruments MM74HC240WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HC240WM to view detailed technical specifications.
No datasheet is available for this part.