The MM74HC244WM is a dual bus driver from Texas Instruments, featuring 20 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. This logic IC is a member of the HC/UH family and has a propagation delay of 29ns. It can handle a maximum output current of 0.006A and has a load capacitance of 50pF. The device is available in a 20-pin R-PDSO-G20 package and is designed for use with a 5V to 6V supply voltage.
Texas Instruments MM74HC244WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HC244WM to view detailed technical specifications.
No datasheet is available for this part.