The MM74HC245AWM is a 20-pin industrial-grade bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. This device features a propagation delay of 23ns and is designed for use in logic IC applications, including buffers and line drivers.
Texas Instruments MM74HC245AWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HC245AWM to view detailed technical specifications.
No datasheet is available for this part.