The MM74HC4050M is a 16-channel dual inverter logic IC from Texas Instruments. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 16-pin SOP package and features a propagation delay of 20 nanoseconds. It is designed for industrial temperature applications and has a maximum output current of 4 milliamperes.
Texas Instruments MM74HC4050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HC4050M to view detailed technical specifications.
No datasheet is available for this part.