The MM74HC4051N is a 16-channel 8:1 analog multiplexer from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and has a supply voltage of 6V. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.304mm in length. It is designed for use in logic IC applications and is compliant with industrial temperature requirements.
Texas Instruments MM74HC4051N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HC4051N to view detailed technical specifications.
No datasheet is available for this part.