The MM74HC4051WM is a 16-channel 8-function dual multiplexer from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 6V. The device is packaged in a SOP16 package with a width of 7.5mm and a length of 10.3mm. It is designed for use in logic IC applications and meets the requirements of industrial temperature grade.
Texas Instruments MM74HC4051WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HC4051WM to view detailed technical specifications.
No datasheet is available for this part.