The MM74HC4066M is a 14-pin industrial-grade dual multiplexer with 4 functions, operating on a 4.5V supply voltage. It has a temperature range of -40 to 85°C and is packaged in a R-PDSO-G14 JEDEC package with dimensions of 3.9mm width and 8.65mm length.
Texas Instruments MM74HC4066M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HC4066M to view detailed technical specifications.
No datasheet is available for this part.