The MM74HC4066MX is a 14-pin dual multiplexer from Texas Instruments, operating within an industrial temperature range of -40°C to 85°C. This device features a 4.5V nominal supply voltage and supports up to 4 functions. With a JEDEC package code of R-PDSO-G14, it measures 3.9mm in width and 8.65mm in length. The MM74HC4066MX is designed for use in logic IC applications, specifically as a multiplexer and demultiplexer.
Texas Instruments MM74HC4066MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HC4066MX to view detailed technical specifications.
No datasheet is available for this part.