The MM74HCT32N is a 14-pin dual OR gate logic IC from Texas Instruments, operating within an industrial temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a maximum rating of 5.5V and minimum of 4.5V. The device has a propagation delay of 25ns and a load capacitance of 50pF. It is available in a DIP-14 package, measuring 7.62mm in width and 19.18mm in length.
Texas Instruments MM74HCT32N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 25 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM74HCT32N to view detailed technical specifications.
No datasheet is available for this part.