The MPC100AU/2K5 is a 14-pin industrial-grade multiplexer from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is available in a R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length. The device operates within a supply voltage range of 4.5V to 5.5V and has a negative supply voltage of -5V. It is suitable for use in industrial applications.
Texas Instruments MPC100AU/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MPC100AU/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.