The MPC102AP is a dual logic IC with 14 terminals, operating over a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 5V and a maximum voltage of 5.5V, with a minimum voltage of 4.5V. The IC is available in a PDIP-14 package with a width of 7.62mm and a length of 19.18mm. It has a temperature grade of industrial and is designed for use in a variety of applications.
Texas Instruments MPC102AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MPC102AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.