
8-channel multiplexer IC, surface mountable in a 28-pin SOIC package. Features dual supply voltage from 5V to 22V, with a maximum operating temperature of 85°C. Offers 16 inputs and 2 outputs, with 2 circuits and 2 switches, and an on-state resistance of 1.5 kΩ. This lead-free component operates with a nominal supply current of 700 µA.
Texas Instruments MPC507AUG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1.5kR |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC507AUG4 to view detailed technical specifications.
No datasheet is available for this part.