
Single-channel analog multiplexer featuring an 8:1 configuration. This surface-mount IC operates with a dual supply voltage range of 5V to 22V and a single supply voltage of 15V. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. The component is housed in a 16-SOIC package.
Texas Instruments MPC508AU technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.28W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Throw Configuration | DPST |
| Voltage | 15V |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPC508AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
