The MPY100CG1 is a dual-supply voltage comparator IC with a maximum operating temperature of 85 degrees Celsius. It has 14 terminals and a JEDEC package code of R-CDIP-T14. The device is available in a DIP package with a width of 7.62mm and a length of 18.545mm. The comparator operates within a supply voltage range of 8.5 to 20 volts and has a negative supply voltage of -15 volts. The device is suitable for use in applications with a temperature range of -25 to 85 degrees Celsius.
Texas Instruments MPY100CG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 18.545 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MPY100CG1 to view detailed technical specifications.
No datasheet is available for this part.