The MPY534JH is a commercial-grade special purpose amplifier from Texas Instruments, featuring a 10-pin metal can TO-100 package. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 15V. The amplifier can withstand a maximum supply voltage of 18V and a minimum supply voltage of 8V. It is designed with a bottom terminal position and is available in a commercial temperature grade.
Texas Instruments MPY534JH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MPY534JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.