The MPY534SD is a 14-pin dual in-line package (DIP) special purpose amplifier from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 15V. The device has a maximum supply voltage of 20V and a minimum supply voltage of 8V. It is designed for military-grade applications and has a negative supply voltage of -15V.
Texas Instruments MPY534SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 18.545 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MPY534SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.