This 10-pin metal can, TO-100 packaged special purpose amplifier from Texas Instruments operates within a temperature range of -55C to 125C. The device has a nominal supply voltage of 15V and a maximum supply voltage of 20V. It is designed to function within a supply voltage range of 8V to 20V. The amplifier is constructed with a military temperature grade and features a bottom terminal position.
Texas Instruments MPY534SH2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Width | 7.62 |
| Length | 18.545 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MPY534SH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.