
Four-channel analog multiplier IC featuring 4-bit resolution and 10MHz bandwidth. Offers 2% accuracy with a slew rate of 20V/µs. Operates with a dual supply voltage range of ±8V to ±18V, nominal at ±15V, and a quiescent current of 4mA. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments MPY634KP technical specifications.
| Accuracy | 2% |
| Bandwidth | 10MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPY |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPY634KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
