
Four-bit analog multiplier IC, featuring a 4-quadrant multiplication capability. Operates with a dual supply voltage range of 8V to 18V, nominal at 15V, and a maximum supply current of 4mA. Offers a slew rate of 20V/µs and a maximum operating frequency of 10MHz. Packaged in a 16-pin SOIC surface-mount configuration, measuring 10.28mm in length, 7.52mm in width, and 2.35mm in height. RoHS compliant and lead-free.
Texas Instruments MPY634KUE4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPY |
| Slew Rate | 20V/µs |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MPY634KUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
