8-bit microcontroller featuring an 8051 core architecture, operating at up to 33MHz. This MCU integrates a 24-bit Analog-to-Digital Converter (ADC) and a Digital-to-Analog Converter (DAC), with a sampling rate of 1000S/s. It offers 4KB of FLASH memory and 256 bytes of RAM, supporting SPI, Serial, I2C, and USART interfaces. Designed for surface mounting in a TQFP package, it operates from 2.7V to 5.5V and is RoHS compliant.
Texas Instruments MSC1200Y2PFBTG4 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | SPI, Serial, I2C, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 24 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1200Y2PFBTG4 to view detailed technical specifications.
No datasheet is available for this part.