
8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125
Texas Instruments MSC1200Y3PFBRG4 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1200Y3PFBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.