8-bit microcontroller featuring an 8051 core architecture operating at up to 33MHz. This FLASH memory microcontroller offers 8KB of program memory and 256B of RAM, with support for SPI, Serial, I2C, USART, and Parallel interfaces. Designed for surface mounting in a TQFP package, it operates from a 2.7V to 5.5V supply voltage and boasts a wide operating temperature range of -40°C to 125°C. Includes 16 programmable I/O pins and 2 timers/counters.
Texas Instruments MSC1200Y3PFBTG4 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | SPI, Serial, I2C, USART, Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 24 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1200Y3PFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.