
8-bit microcontroller featuring an 8051 core architecture, operating at a maximum frequency of 33MHz. This surface mount device offers 256B RAM and 4KB FLASH memory, with 16 programmable I/O pins and 2 timers/counters. Interfaces include SPI, I2C, and USART, supporting analog and digital supply types. Designed for a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments MSC1201Y2RHHRG4 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, I2C, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1201Y2RHHRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.