
8-bit microcontroller featuring an 8051 core architecture, operating at up to 33MHz. This surface-mount device offers 256 bytes of RAM and 4KB of FLASH memory. Integrated interfaces include SPI, I2C, and USART, with 16 programmable I/O pins and two timers/counters. The VQFN package supports a wide operating temperature range from -40°C to 125°C, with a nominal supply current of 33mA.
Texas Instruments MSC1201Y2RHHTG4 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, I2C, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1201Y2RHHTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.