8051 microcontroller featuring 8KB FLASH memory and 256B RAM. Integrated 24-bit ADC and current DAC capabilities. Operates at up to 33MHz with I2C, SPI, and USART interfaces. Surface mount 36-VQFN package, suitable for -40°C to 125°C operation. 2.7V to 5.25V supply voltage range.
Texas Instruments MSC1201Y3RHHTG4 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | I2C, SPI, USART, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of Bits | 24 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1201Y3RHHTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.