8051 microcontroller featuring 4KB FLASH memory, 256B RAM, and an 8-bit data bus. Operates at up to 33MHz with an on-chip oscillator. Includes a 16-bit Analog-to-Digital Converter (ADC) with a 1000S/s sampling rate and a current DAC. Offers SPI, Serial, I2C, and USART interfaces, along with 16 programmable I/O pins and 2 timers/counters. Packaged in a 36-VQFN for surface mounting, operating from 2.7V to 5.5V supply voltage and -40°C to 125°C temperature range.
Texas Instruments MSC1202Y2RHHTG4 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | SPI, Serial, I2C, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1202Y2RHHTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.