
8-bit microcontroller featuring an 8051 core architecture operating at up to 33MHz. This FLASH memory microcontroller offers 8KB of program memory and 256 bytes of RAM, with 16 programmable I/O pins. It supports SPI, Serial, I2C, and USART interfaces, and includes two timers/counters. Designed for surface mounting in a VQFN package, it operates from a 2.7V to 5.5V supply and has a temperature range of -40°C to 125°C.
Texas Instruments MSC1202Y3RHHRG4 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | SPI, Serial, I2C, USART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1202Y3RHHRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
