24-bit Analog-to-Digital Converter (ADC) microcontroller featuring an 8051 core architecture and 8-bit data bus width. Operates at up to 33MHz with 32KB FLASH memory and 1.25KB RAM. Offers SPI, USART, Serial, and Parallel interfaces, with 34 programmable I/O pins and 3 timers/counters. Supports a supply voltage range of 2.7V to 5.25V and operates from -40°C to 125°C. Packaged in a 64-TQFP for surface mounting, this lead-free, RoHS-compliant component is ideal for demanding applications.
Texas Instruments MSC1210Y5PAGTG4 technical specifications.
Download the complete datasheet for Texas Instruments MSC1210Y5PAGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.