
Texas Instruments MSC1211Y2PAGR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 0.001MS/s |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of D/A Converters | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| RAM Size | 1280B |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Settling Time | 8us |
| Supply Type | Analog, Digital |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1211Y2PAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
