
24-bit Analog Front End (AFE) data acquisition system featuring a single 24-bit Analog-to-Digital Converter (ADC) and four 24-bit Digital-to-Analog Converters (DACs). Offers 8 channels with a maximum sampling rate of 1 kS/s and a 40MHz converter frequency. Supports Serial, Parallel, I2C, and SPI interfaces, with a 32KB memory size and 1.25KB RAM. Encased in a 64-pin TQFP surface-mount package, operating from 4.75V to 5.25V with low power consumption of 4mW.
Texas Instruments MSC1211Y5PAGT technical specifications.
| Package/Case | TQFP |
| Converter Type | ADC |
| Frequency | 40MHz |
| Height | 1mm |
| Integral Nonlinearity (INL) | 256LSB |
| Interface | Serial, Parallel, I2C, SPI |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of D/A Converters | 4 |
| Number of I/Os | 34 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Series | MSC1211Y5 |
| Settling Time | 8us |
| Supply Current | 14.8mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.00969oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1211Y5PAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
