24-bit, 8-channel analog-to-digital converter (ADC) microcontroller featuring an 8051 core architecture operating at 40MHz. This surface-mount microcontroller offers 4 digital-to-analog converters (DACs) and a 1280B RAM size. It supports serial and parallel interfaces, with a sampling rate of 1000S/s and a conversion rate of 0.001MS/s. Operating within a -40°C to 125°C temperature range, this RoHS compliant component is supplied in a TQFP package.
Texas Instruments MSC1211Y5PAGTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 0.001MS/s |
| Converter Type | ADC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 14.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of D/A Converters | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 1280B |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Series | MSC1211Y5 |
| Settling Time | 8us |
| Supply Type | Analog, Digital |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1211Y5PAGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.