
The MSC1213Y3PAGTG4 is a 24-bit analog-to-digital converter (ADC) with a sampling rate of 1000S/s. It features a conversion rate of 0.001MS/s and is available in a TQFP64 package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MSC1213Y3PAGTG4 is a surface-mount device with a nominal supply current of 14.8mA and a power consumption of 4mW.
Texas Instruments MSC1213Y3PAGTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 0.001MS/s |
| Converter Type | ADC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 14.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Series | MSC1213Y3 |
| Settling Time | 8us |
| Supply Type | Analog, Digital |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1213Y3PAGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
