
Texas Instruments MSP-PRGS430 technical specifications.
| Core Architecture | MSP430 |
| Features | OTP |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP-PRGS430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.