The MSP430A015IPM is a 16-bit microcontroller with 48 I/Os and 2 timers. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 3.6V. The device is packaged in a LQFP and is available in a tape and reel format. It has 2KB of RAM and is RoHS compliant. The MSP430A015IPM is suitable for use in temperatures ranging from -40°C to 85°C.
Texas Instruments MSP430A015IPM technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | USART, SPI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430 |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430A015IPM to view detailed technical specifications.
No datasheet is available for this part.