16-bit RISC microcontroller featuring 16KB Flash memory and 512B RAM. Operates at a maximum clock frequency of 8MHz with a supply voltage range of 2.7V to 3.6V. Includes a Sigma-Delta Analog-to-Digital Converter (ADC) and a 128-segment LCD driver. Housed in a 64-pin LQFP package, this industrial-grade component offers 14 I/O lines and PWM channel capability, with an operating temperature range of -40°C to 85°C.
Texas Instruments MSP430A090IPMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430A090IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.