
16-bit RISC microcontroller featuring a 12-MHz clock speed and 4KB Flash memory. Integrated metering analog front-end (AFE) with two 24-bit Sigma-Delta ADCs. 256 bytes of RAM and 11 I/O lines support diverse applications. Operates across an industrial temperature range of -40°C to 85°C. Housed in a 24-terminal, 24-pin TSSOP package. Supports supply voltages from 1.8V to 3.6V.
Texas Instruments MSP430AFE222IPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430AFE222IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.