16-bit RISC microcontroller featuring a 12-MHz clock speed and 4KB Flash memory. This industrial-grade component includes 256 bytes of RAM, 11 I/O lines, and a metering Analog Front End (AFE) with three 24-bit Sigma-Delta ADCs. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 24-pin TSSOP package. The device supports a supply voltage range of 1.8V to 3.6V, with a maximum supply current of 4.5mA.
Texas Instruments MSP430AFE223IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430AFE223IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.