
12-MHz, 16-bit microcontroller featuring a 16KB Flash memory and 512B RAM. This device integrates two 24-bit Sigma-Delta Analog-to-Digital Converters (ADCs) and offers 11 programmable I/O pins. Communication interfaces include SPI, UART, and USART. Operating from 1.8V to 3.6V, it supports a temperature range of -40°C to 85°C and includes peripherals like Brown-out Detect/Reset, PWM, and a Watchdog Timer. Packaged in a 24-TSSOP on tape and reel, this lead-free, RoHS-compliant component is ideal for metering applications.
Texas Instruments MSP430AFE252IPWR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 12MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of GPIO | 11 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430AFE252IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
