
16-bit microcontroller featuring a 25 MHz MSP430 core, 256KB FLASH memory, and 16KB SRAM. This MCU supports Bluetooth v2.1 with a commercially licensed stack and offers 16 analog-to-digital converter channels with 12-bit resolution. It includes multiple communication interfaces such as I2C, SPI, IrDA, and UART, along with 87 programmable I/Os and 3 timers. Packaged in a 100-LQFP, this RoHS-compliant component operates from -40°C to 85°C with a supply voltage range of 1.8V to 3.6V.
Texas Instruments MSP430BT5190IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of I/Os | 87 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 87 |
| Number of SPI Channels | 8 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MSP430 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430BT5190IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
