16-bit RISC microcontroller operating at up to 25 MHz, featuring 256KB FLASH and 16KB SRAM. This device includes a 12-bit ADC and 87 I/O lines, supporting a commercially licensed Bluetooth v2.1 stack. Packaged in a 100-pin LQFP (S-PQFP-G100) with dimensions of 14mm x 14mm, it operates across an industrial temperature range of -40°C to 85°C. Power is supplied via a 2.4V to 3.6V range, with a nominal voltage of 3V and a maximum supply current of 9.6mA. Features include PWM channels and DMA channels.
Texas Instruments MSP430BT5190IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 87 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430BT5190IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.