
16-bit microcontroller operating at 25MHz, featuring 256KB FLASH and 16KB SRAM. This MCU includes a 12-bit Analog-to-Digital Converter with 16 channels and supports interfaces such as I2C, SPI, UART, and USB. It offers 87 I/O pins, 3 timers/counters, and a watchdog timer. Packaged in a VFBGA with a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for embedded applications.
Texas Instruments MSP430BT5190IZQWT technical specifications.
| Package/Case | VFBGA |
| Core Architecture | 8052 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, USB |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, , ROM |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of I/Os | 87 |
| Number of Timers/Counters | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MSP430 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430BT5190IZQWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
