16-bit RISC microcontroller featuring FLASH memory and an 8 MHz clock speed. This integrated circuit offers 128 bytes of RAM and 1024 words of ROM. It includes 14 I/O lines and PWM channels, operating within an industrial temperature range of -40°C to 85°C. The component is housed in a 20-terminal TSSOP package with a nominal supply voltage of 2.2V, supporting a range from 1.8V to 3.6V.
Texas Instruments MSP430C1101IPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430C1101IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.